Part Details for DB-25S-A190-A197 by ITT Interconnect Solutions
Overview of DB-25S-A190-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-25S-A190-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-25S-A190-A197
|
Avnet Americas | DSUB 25F SOD G50 TIN - Bulk (Alt: DB-25S-A190-A197) Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$10.2060 / $19.6920 | Buy Now |
DISTI #
965-DB-25S-A190-A197
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$14.6200 | Order Now |
DISTI #
74746497
|
RS | D Sub,121073-4000 D | ITT Cannon DB-25S-A190-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6300 | RFQ |
DISTI #
ITTDB-25S-A190-A197
|
Heilind Electronics | DB-25S-A190-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5800 / $28.4400 | Buy Now |
DISTI #
DB-25S-A190-A197
|
Avnet Americas | DSUB 25F SOD G50 TIN - Bulk (Alt: DB-25S-A190-A197) Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$10.2060 / $19.6920 | Buy Now |
DISTI #
ITTDB-25S-A190-A197
|
Interstate Connecting Components | DB-25S-A190-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5800 / $28.4400 | Buy Now |
Part Details for DB-25S-A190-A197
DB-25S-A190-A197 CAD Models
DB-25S-A190-A197 Part Data Attributes:
|
DB-25S-A190-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB-25S-A190-A197
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |