Part Details for DB-25S-1A2N-A197 by ITT Interconnect Solutions
Overview of DB-25S-1A2N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F211A2NP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F211A2NP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DB-25S-1A2N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P8382
|
Newark | D Sub |Itt Cannon DB-25S-1A2N-A197 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5200 / $19.8600 | Buy Now |
DISTI #
1003-3029-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
143 In Stock |
|
$14.0437 / $27.2800 | Buy Now |
DISTI #
965-DB-25S-1A2N-A197
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 92 |
|
$13.8100 / $20.7100 | Buy Now |