There are no models available for this part yet.
Overview of DB-25S-1-A-F-N-A197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for DB-25S-1-A-F-N-A197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DB-25S-1-A-F-N-A19
|
Avnet Americas | Conn D Subminiature RCP 25 POS DB Shell Size Solder RA Through Hole - Bulk (Alt: DB-25S-1-A-F-N-A19) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2750 / $27.4170 | Buy Now | |
DISTI #
74746593
|
RS | D Sub,121073-6126 | ITT Cannon DB-25S-1-A-F-N-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1700 | RFQ | |
DISTI #
ITTDB-25S-1-A-F-N-A197
|
Heilind Electronics | DB-25S-1-A-F-N-A197 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4000 / $38.5300 | Buy Now | ||
DISTI #
ITTDB-25S-1-A-F-N-A197
|
Interstate Connecting Components | DB-25S-1-A-F-N-A197 | 0 |
|
Buy Now | ||
DISTI #
121073-4030 D
|
Avnet Abacus | Conn D Subminiature RCP 25 POS DB Shell Size Solder RA Through Hole (Alt: 121073-4030 D) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$18.4000 / $38.5300 | Buy Now |
CAD Models for DB-25S-1-A-F-N-A197 by ITT Interconnect Solutions
Part Data Attributes for DB-25S-1-A-F-N-A197 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Additional Feature
|
STANDARD: DIN 41652, PANEL MOUNT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.196 inch
|
Body Length
|
2.08 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
YES
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|