-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB-25S-1-A-7-N-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P | |
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-25S-1-A-7-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DB-25S-1-A-7-N-A1... more RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6939 / $23.4495 | Buy Now |
DISTI #
E02:0323_01536500
|
Arrow Electronics | Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2331 | Europe - 727 |
|
$7.7841 / $7.9166 | Buy Now |
DISTI #
74746581
|
RS | D Sub,121073-6043 D | ITT Cannon DB-25S-1-A-7-N-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9600 | RFQ |
DISTI #
ITTDB-25S-1-A-7-N-A197
|
Heilind Electronics | DB-25S-1-A-7-N-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector, D-sub, Rectangular, D, B, 25, Rec, 1A7N, A197 | ITT Cannon DB25S1A7NA197 RoHS: Compliant |
168 In Stock |
|
$12.6400 / $21.6700 | Buy Now |
DISTI #
69707471
|
Verical | Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 727 |
|
$7.7047 / $7.8359 | Buy Now |
DISTI #
69778431
|
Verical | Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 163 |
|
$22.3860 / $28.1710 | Buy Now |
DISTI #
63225242
|
Verical | Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 114 |
|
$15.6890 / $23.0321 | Buy Now |
DISTI #
ITTDB-25S-1-A-7-N-A197
|
Interstate Connecting Components | DB-25S-1-A-7-N-A197 | 0 |
|
Buy Now | |
DISTI #
121073-4000 D
|
Avnet Abacus | Conn DSubminiature SKT 25 POS Solder RA ThruHole 25 Terminal 1 Port (Alt: 121073-4000 D) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB-25S-1-A-7-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB-25S-1-A-7-N-A197
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: DIN 41652, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DB-25S-1-A-7-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-25S-1-A-7-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBM25S465CLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB-25S-1-A-7-N-A197 vs DBM25S465CLF |
DBM25S367GLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DB-25S-1-A-7-N-A197 vs DBM25S367GLF |
DBMF25S467MTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB-25S-1-A-7-N-A197 vs DBMF25S467MTLF |
DBMF25S432CLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB-25S-1-A-7-N-A197 vs DBMF25S432CLF |
DBMF25S667LF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB-25S-1-A-7-N-A197 vs DBMF25S667LF |
DBM25S432GTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB-25S-1-A-7-N-A197 vs DBM25S432GTLF |
DBMF25S667LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB-25S-1-A-7-N-A197 vs DBMF25S667LF |
DBMF25S432GLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB-25S-1-A-7-N-A197 vs DBMF25S432GLF |
DBM25S465NLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB-25S-1-A-7-N-A197 vs DBM25S465NLF |
DBMF25S365NLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DB-25S-1-A-7-N-A197 vs DBMF25S365NLF |