Part Details for DB-25PF-N by Japan Aviation Electronics Industry Limited
Overview of DB-25PF-N by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DB-25PF-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-3075-ND
|
DigiKey | CONN D-SUB PLUG 25POS SLDR CUP Min Qty: 1 Lead time: 15 Weeks Container: - |
578 In Stock |
|
$7.7374 / $12.8000 | Buy Now |
DISTI #
C1S400200010380
|
Chip1Stop | Conn D-Subminiature PIN 25 POS Solder ST Cable Mount 25 Terminal 1 Port RoHS: Compliant | 34 |
|
$3.2100 / $3.5700 | Buy Now |
Part Details for DB-25PF-N
DB-25PF-N CAD Models
DB-25PF-N Part Data Attributes
|
DB-25PF-N
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DB-25PF-N
Japan Aviation Electronics Industry Limited
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.496 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DB-25PF-N
This table gives cross-reference parts and alternative options found for DB-25PF-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-25PF-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBUY-25PTI | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | DB-25PF-N vs DBUY-25PTI |
CA-25DPRL-11 | D Subminiature Connector, 25 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Circuit Assembly | DB-25PF-N vs CA-25DPRL-11 |
DBLC-J25PAF-23L11 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Receptacle | Japan Aviation Electronics Industry Limited | DB-25PF-N vs DBLC-J25PAF-23L11 |
CA-15DPD | D Subminiature Connector, 25 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Circuit Assembly | DB-25PF-N vs CA-15DPD |
DBU-25PAD | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Cinch Connectivity Solutions | DB-25PF-N vs DBU-25PAD |
DBM-25PATI | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Cinch Connectivity Solutions | DB-25PF-N vs DBM-25PATI |
DBUY-25P | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | DB-25PF-N vs DBUY-25P |
CA-25DPR-11 | D Subminiature Connector, 25 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Circuit Assembly | DB-25PF-N vs CA-25DPR-11 |
CA-15DPRL-11 | D Subminiature Connector, 25 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Circuit Assembly | DB-25PF-N vs CA-15DPRL-11 |
CA-25DPID-4 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle | Circuit Assembly | DB-25PF-N vs CA-25DPID-4 |