Part Details for DB-25PF-N by JAE Electronics
Overview of DB-25PF-N by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-25PF-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-DB-25PF-N
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25POS RoHS: Compliant | 3353 |
|
$7.7300 / $12.6900 | Buy Now |
DISTI #
70627100
|
RS | cable side, pin, #20 AWG max, glass filled PBT, with contacts, gold plating | JAE Electronics Inc. DB-25PF-N RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8100 / $14.6800 | RFQ |
DISTI #
JAEDB-25PF-N
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.8615 / $9.0000 | Buy Now |