Part Details for DB-25P by Japan Aviation Electronics Industry Limited
Overview of DB-25P by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB-25P
DB-25P CAD Models
DB-25P Part Data Attributes
|
DB-25P
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DB-25P
Japan Aviation Electronics Industry Limited
D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for DB-25P
This table gives cross-reference parts and alternative options found for DB-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117SD-B-H-25-P | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | DB-25P vs 117SD-B-H-25-P |
DBM-25P | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle, | Japan Aviation Electronics Industry Limited | DB-25P vs DBM-25P |
117SD-B-K-25-P | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | DB-25P vs 117SD-B-K-25-P |
DB-25P-UL | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Japan Aviation Electronics Industry Limited | DB-25P vs DB-25P-UL |
177SD-B-F-25-P | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | DB-25P vs 177SD-B-F-25-P |
117SD-B-25-P | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | DB-25P vs 117SD-B-25-P |
117SD-B-G-25-P | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | DB-25P vs 117SD-B-G-25-P |
DBM-25P | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Bel Fuse | DB-25P vs DBM-25P |
117SD-B-F-25-P | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | DB-25P vs 117SD-B-F-25-P |
DB-25P-N | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Japan Aviation Electronics Industry Limited | DB-25P vs DB-25P-N |