Part Details for DB-25P-F179 by Cinch Connectivity Solutions
Overview of DB-25P-F179 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-25P-F179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70039619
|
RS | Connector str plug machined contacts .375 pcb wire wrap termination 25 pin cont | Cinch DB-25P-F179 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$14.1400 / $19.6400 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port |
6 In Stock |
|
$14.3000 / $16.6800 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, WIRE WRAP, PLUG | 10 |
|
$14.6363 / $19.5150 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, WIRE WRAP, PLUG | 5 |
|
$13.6053 / $14.5771 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, WIRE WRAP, PLUG | 3 |
|
$13.7200 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, WIRE WRAP, PLUG | 42 |
|
$18.0514 / $21.9544 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port |
6 In Stock |
|
$14.3000 / $16.6800 | Buy Now |
Part Details for DB-25P-F179
DB-25P-F179 CAD Models
DB-25P-F179 Part Data Attributes
|
DB-25P-F179
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DB-25P-F179
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.2 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |