Part Details for DB-25P-A191-K87 (ALTERNATE: 121073-2292 D) by ITT Interconnect Solutions
Overview of DB-25P-A191-K87 (ALTERNATE: 121073-2292 D) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-25P-A191-K87 (ALTERNATE: 121073-2292 D)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524582
|
RS | ITT Cannon ORIGINAL D Series Panel Mount Solder D-sub Connector Plug, 25 Way, 5A | ITT Cannon DB-25P-A191-K87 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 2 |
|
$13.1400 / $16.1300 | Buy Now |