Part Details for DB-25P-1-A-8-N-K87 by ITT Interconnect Solutions
Overview of DB-25P-1-A-8-N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-25P-1-A-8-N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-25P-1-A-8-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DB-25P-1-A-8-N-K87) RoHS: Compliant Min Qty: 156 Package Multiple: 52 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4720 / $20.2140 | Buy Now |
DISTI #
DB-25P-1-A-8-N-K87
|
Avnet Americas | Conn D-Subminiature PL 25 POS 2.54mm Solder RA Panel Mount 25 Terminal 1 Port - Bulk (Alt: DB-25P-1-A-8-N-K87) RoHS: Compliant Min Qty: 156 Package Multiple: 52 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6320 / $18.5940 | Buy Now |
DISTI #
74746604
|
RS | D Sub,121073-6215 | ITT Cannon DB-25P-1-A-8-N-K87 RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7600 | RFQ |
DISTI #
ITTDB-25P-1-A-8-N-K87
|
Heilind Electronics | DB-25P-1-A-8-N-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8200 / $26.8600 | Buy Now |
DISTI #
ITTDB-25P-1-A-8-N-K87
|
Interstate Connecting Components | DB-25P-1-A-8-N-K87 | 0 |
|
Buy Now | |
DISTI #
121073-4057 D
|
Avnet Abacus | Conn D-Subminiature PL 25 POS 2.54mm Solder RA Panel Mount 25 Terminal 1 Port (Alt: 121073-4057 D) RoHS: Compliant Min Qty: 156 Package Multiple: 52 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.8200 / $26.8600 | Buy Now |
Part Details for DB-25P-1-A-8-N-K87
DB-25P-1-A-8-N-K87 CAD Models
DB-25P-1-A-8-N-K87 Part Data Attributes
|
DB-25P-1-A-8-N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB-25P-1-A-8-N-K87
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41652, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB-25P-1-A-8-N-K87
This table gives cross-reference parts and alternative options found for DB-25P-1-A-8-N-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-25P-1-A-8-N-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMF25P4MTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DB-25P-1-A-8-N-K87 vs DBMF25P4MTXLF |
DBPF25P632HXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-8-N-K87 vs DBPF25P632HXLF |
DBPV25P465NXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DB-25P-1-A-8-N-K87 vs DBPV25P465NXLF |
DBMO25P432MTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-8-N-K87 vs DBMO25P432MTXLF |
DBML25P6TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DB-25P-1-A-8-N-K87 vs DBML25P6TXLF |
717DFBG25PAZ4VF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DB-25P-1-A-8-N-K87 vs 717DFBG25PAZ4VF |
DBMN25P4TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DB-25P-1-A-8-N-K87 vs DBMN25P4TXLF |
DBPN25P432CTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-8-N-K87 vs DBPN25P432CTXLF |
DBM25P332CTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-8-N-K87 vs DBM25P332CTXLF |
77DBG25P1BONVFM | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DB-25P-1-A-8-N-K87 vs 77DBG25P1BONVFM |