Part Details for DB-24659-32 by Cinch Connectivity Solutions
Overview of DB-24659-32 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DB-24659-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M2960
|
Newark | Junction Shell, Size Db, Steel, Product Range:Db Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Steel Body, Accessory Type:Junction Shell Clamp, Connector Shell Size:Db, Enclosure Material:Steel Rohs Compliant: Yes |Cinch Connectivity Solutions DB-24659-32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3306 |
|
$7.0700 / $10.4800 | Buy Now |
DISTI #
116-1014-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG Min Qty: 1 Lead time: 26 Weeks Container: Bag |
928 In Stock |
|
$5.8035 / $12.1900 | Buy Now |
DISTI #
538-DB-24659-32
|
Mouser Electronics | D-Sub Backshells 25C DEEP STRT CLMP RoHS: Compliant | 2398 |
|
$6.1900 / $9.9300 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Quest Components | CONNECTOR ACCESSORY, JUNCTION SHELL, STEEL | 3 |
|
$5.9969 / $11.9937 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JUNCTION SHELL, STEEL | 3 |
|
$11.7600 / $12.6000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JUNCTION SHELL, STEEL | 1 |
|
$5.4300 | Buy Now |
Part Details for DB-24659-32
DB-24659-32 CAD Models
DB-24659-32 Part Data Attributes
|
DB-24659-32
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DB-24659-32
Cinch Connectivity Solutions
Connector Accessory, Junction Shell, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |