Part Details for DB-10AFFM-LL7A05 by Amphenol Corporation
Overview of DB-10AFFM-LL7A05 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-10AFFM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-DB-10AFFM-LL7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Large Size, Plastic, 10A, 10 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 5000mm, IP67 RoHS: Compliant | 0 |
|
$53.1200 / $65.9100 | Order Now |