Part Details for DAW15P1 by ITT Interconnect Solutions
Overview of DAW15P1 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAW15P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DAW15P1
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$5.2100 / $7.0400 | Order Now |
DISTI #
70797267
|
RS | Connector, D-sub, Rectangular, DW, A, 15, Plug, | ITT Cannon DAW15P1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9300 / $7.0400 | RFQ |
Part Details for DAW15P1
DAW15P1 CAD Models
DAW15P1 Part Data Attributes
|
DAW15P1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAW15P1
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACT: 330-8753-101 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAW15P1
This table gives cross-reference parts and alternative options found for DAW15P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAW15P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DFAF15PTRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAW15P1 vs 717DFAF15PTRM8 |
DAN15P064TXBLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAW15P1 vs DAN15P064TXBLF |
DAF15P0HXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAW15P1 vs DAF15P0HXLF |
K85R1X-AD15P-NJ30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | DAW15P1 vs K85R1X-AD15P-NJ30 |
DAMN15P367CXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAW15P1 vs DAMN15P367CXLF |
DAS15P864TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAW15P1 vs DAS15P864TXLF |
DAMO15P364MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAW15P1 vs DAMO15P364MTXLF |
DAML15P4XLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAW15P1 vs DAML15P4XLF |
94114-314315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAW15P1 vs 94114-314315 |
DAP15P332GTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAW15P1 vs DAP15P332GTXLF |