Part Details for DAV3W3S500H30LF by Amphenol FCi
Overview of DAV3W3S500H30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAV3W3S500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DAV3W3S500H30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458463
|
RS | DAV3W3S500H30LF-DSUB POWER STB 3W3 S | Amphenol FCI (Amphenol CS) DAV3W3S500H30LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2600 | RFQ |
DISTI #
BRGDAV3W3S500H30LF
|
Heilind Electronics | DAV3W3S500H30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAV3W3S500H30LF
|
Interstate Connecting Components | DAV3W3S500H30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DAV3W3S500H30LF
DAV3W3S500H30LF CAD Models
DAV3W3S500H30LF Part Data Attributes
|
DAV3W3S500H30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAV3W3S500H30LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAV3W3S500H30LF
This table gives cross-reference parts and alternative options found for DAV3W3S500H30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAV3W3S500H30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-3PK3S-1ADN-A190-A197-146 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAV3W3S500H30LF vs DAM-3PK3S-1ADN-A190-A197-146 |
DAM-3H3S-OL4-A197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAV3W3S500H30LF vs DAM-3H3S-OL4-A197 |
DAM3W3SNMBF179AFR163 | D Subminiature Connector, 3 Contact(s), Female, Wire Wrap Terminal, Receptacle, | ITT Interconnect Solutions | DAV3W3S500H30LF vs DAM3W3SNMBF179AFR163 |
DAM-3PK3S-1A9N-A191-A197-146 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAV3W3S500H30LF vs DAM-3PK3S-1A9N-A191-A197-146 |
L177TWA3W3SHCSV3RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAV3W3S500H30LF vs L177TWA3W3SHCSV3RRM6 |
DAMS3PK3SVK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAV3W3S500H30LF vs DAMS3PK3SVK126TM |
DAMG3XK3SVA197TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAV3W3S500H30LF vs DAMG3XK3SVA197TM |
DAMG3XK3SJK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAV3W3S500H30LF vs DAMG3XK3SJK126TM |
DAM-3PK3S-1A9N-A197-146 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAV3W3S500H30LF vs DAM-3PK3S-1A9N-A197-146 |
DAMU3XK3SYK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAV3W3S500H30LF vs DAMU3XK3SYK126TM |