Part Details for DAV3V3P743M30LF by Amphenol FCi
Overview of DAV3V3P743M30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAV3V3P743M30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458444
|
RS | DAV3V3P743M30LF-DSUB POWER STB 3V3 PIN | Amphenol FCI (Amphenol CS) DAV3V3P743M30LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 | RFQ |
DISTI #
BRGDAV3V3P743M30LF
|
Heilind Electronics | DSUB POWER STB 3V3 PIN | Americas - 0 in Stock |
|
$6.7277 / $6.9520 | Buy Now |
DISTI #
BRGDAV3V3P743M30LF
|
Interstate Connecting Components | DSUB POWER STB 3V3 PIN | 0 |
|
$6.7277 / $6.9520 | Buy Now |
Part Details for DAV3V3P743M30LF
DAV3V3P743M30LF CAD Models
DAV3V3P743M30LF Part Data Attributes
|
DAV3V3P743M30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAV3V3P743M30LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAV3V3P743M30LF
This table gives cross-reference parts and alternative options found for DAV3V3P743M30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAV3V3P743M30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAL3V3P300H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Straight Solder 30A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DAV3V3P743M30LF vs DAL3V3P300H30LF |
DAV3W3P700G30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAV3V3P743M30LF vs DAV3W3P700G30LF |
DAV3V3P343G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Straight Solder 30A , 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DAV3V3P743M30LF vs DAV3V3P343G30LF |
CBD3W3M000E0/AA | D Subminiature Connector, 3 Contact(s), Male, ROHS COMPLIANT | Amphenol Positronic | DAV3V3P743M30LF vs CBD3W3M000E0/AA |
DAV3V3P743A30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Without Accessory on PCB. | Amphenol Communications Solutions | DAV3V3P743M30LF vs DAV3V3P743A30LF |
DAL3W3P343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Straight Solder 30A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DAV3V3P743M30LF vs DAL3W3P343H30LF |
DAV3V3P743H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DAV3V3P743M30LF vs DAV3V3P743H30LF |
DAV3V3P343G40LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAV3V3P743M30LF vs DAV3V3P343G40LF |
DAL3V3P700G30 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal | Amphenol FCi | DAV3V3P743M30LF vs DAL3V3P700G30 |
CBM3W3M0000X | D Subminiature Connector, 3 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DAV3V3P743M30LF vs CBM3W3M0000X |