Part Details for DAV3V3P500G30LF by Amphenol FCi
Overview of DAV3V3P500G30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAV3V3P500G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458440
|
RS | DAV3V3P500G30LF-DSUB POWER STB 3V3 PIN | Amphenol FCI (Amphenol CS) DAV3V3P500G30LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8700 | RFQ |
DISTI #
BRGDAV3V3P500G30LF
|
Heilind Electronics | DSUB POWER STB 3V3 PIN | Americas - 0 in Stock |
|
$14.9856 / $15.2314 | Buy Now |
DISTI #
BRGDAV3V3P500G30LF
|
Interstate Connecting Components | DSUB POWER STB 3V3 PIN | 0 |
|
$14.9856 / $15.2314 | Buy Now |
Part Details for DAV3V3P500G30LF
DAV3V3P500G30LF CAD Models
DAV3V3P500G30LF Part Data Attributes:
|
DAV3V3P500G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAV3V3P500G30LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, #4-40, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.3 A | |
Reference Standard | UL | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAV3V3P500G30LF
This table gives cross-reference parts and alternative options found for DAV3V3P500G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAV3V3P500G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAV3V3P500G30 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal | Amphenol FCi | DAV3V3P500G30LF vs DAV3V3P500G30 |