Part Details for DAUH-15P by Cinch Connectivity Solutions
Overview of DAUH-15P by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DAUH-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T6189
|
Newark | D-Sub Connector, Plug, 15Pos, Crimp, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Da, Product Range:D*h Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Cinch Connectivity Solutions DAUH-15P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 / $32.1400 | Buy Now |
DISTI #
538-DAUH-15P
|
Mouser Electronics | D-Sub Standard Connectors 15C PLUG W CONTACTS RoHS: Compliant | 924 |
|
$12.4700 / $20.2200 | Buy Now |
DISTI #
68422643
|
Verical | Conn D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 640 |
|
$18.5614 / $19.3925 | Buy Now |
Part Details for DAUH-15P
DAUH-15P CAD Models
DAUH-15P Part Data Attributes
|
DAUH-15P
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAUH-15P
Cinch Connectivity Solutions
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | COMPATIBLE CONTACTS: 030-1952-000; 030-1952-030, PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |