Part Details for DATAPACK/JANS1N4106UR-1 by Microchip Technology Inc
Overview of DATAPACK/JANS1N4106UR-1 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DATAPACK/JANS1N4106UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DATAPACK/JANS1N410
|
Avnet Americas | Diode Zener Single 12V 5% 0.5W 2-Pin DO-213AA T/R - Bulk (Alt: DATAPACK/JANS1N410) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |