Part Details for DAT86198 by DAICO Industries Inc
Overview of DAT86198 by DAICO Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DAT86198
DAT86198 CAD Models
DAT86198 Part Data Attributes
|
DAT86198
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DAT86198
DAICO Industries Inc
Variable Attenuator, 600MHz Min, 800MHz Max, 4.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Attenuation-Nom | 63.75 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 4.5 dB | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.3 |