Part Details for DAT72415T by Sensata Technologies
Results Overview of DAT72415T by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT72415T Information
DAT72415T by Sensata Technologies is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT72415T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAT72415T-ND
|
DigiKey | RELAY REED HV 15KV N/O 24VDC PCB Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.3318 / $86.5200 | Buy Now |
DISTI #
285-DAT72415T
|
Mouser Electronics | Reed Relays 15KV 24V SPNO Tungsten - Panel Mount Studs Solder Turret Coil/HV contact RoHS: Compliant | 0 |
|
$82.4900 / $86.4600 | Order Now |
Part Details for DAT72415T
DAT72415T CAD Models
DAT72415T Part Data Attributes
|
DAT72415T
Sensata Technologies
Buy Now
|
Compare Parts:
DAT72415T
Sensata Technologies
Select a part to compare: |
Samacsys Manufacturer | Sensata |