Part Details for DAT72410U by Cynergy3 Components
Overview of DAT72410U by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAT72410U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7557
|
Newark | Reed Relay, Spst-No, 7Kv, 2A, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:Da Series, Relay Mounting:Through Hole, Coil Resistance:780Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT72410U Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2300 / $58.5200 | Buy Now |
DISTI #
725-1520-ND
|
DigiKey | RELAY REED SPST-NO 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
79 In Stock |
|
$52.1414 / $59.1000 | Buy Now |
DISTI #
70923490
|
RS | Relay, Reed, SPST N/O 10kV Isolation 24V Coil UL | Sensata - Cynergy3 DAT72410U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$48.9300 / $57.5600 | Buy Now |
DISTI #
CYNDAT72410U
|
Heilind Electronics | SPST N/O 10kV ISOLATION 24V COIL UL | Americas - 3 in Stock |
|
$57.1935 / $59.1000 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB - UL Approved RoHS: Compliant |
10 In Stock |
|
$47.0500 / $62.4200 | Buy Now |
DISTI #
DAT72410U
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 3A, max.7kVDC, max.7kVAC Min Qty: 1 | 0 |
|
$37.4400 / $46.2800 | RFQ |
DISTI #
CYNDAT72410U
|
Interstate Connecting Components | SPST N/O 10kV ISOLATION 24V COIL UL | 1 |
|
$57.1935 / $59.1000 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB - UL Approved RoHS: Compliant |
10 In Stock |
|
$47.0500 / $62.4200 | Buy Now |