Part Details for DAT72410S by Cynergy3 Components
Overview of DAT72410S by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DAT72410S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0783
|
Newark | Reed Relay, D Series, 24 Vdc, 780 Ohm, 2 A, 7 Kv, Spst-No Rohs Compliant: Yes |Sensata/cynergy3 DAT72410S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$62.4800 / $65.6100 | Buy Now |
DISTI #
725-1055-ND
|
DigiKey | RELAY REED SPST-NO 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
37 In Stock |
|
$55.6479 / $63.0900 | Buy Now |
DISTI #
70043119
|
RS | Relay, Reed Switch, SPNO, Tungsten Cntcts,24VDC,10kV Iso, PCB Mt/Coil Cn/Stud/Spade | Sensata - Cynergy3 DAT72410S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$50.4700 / $63.0900 | Buy Now |
DISTI #
CYNDAT72410S
|
Heilind Electronics | 10KV 24V SPNO TUNGSTEN PCB MOUNT 1/4 SPADE HV | Americas - 1 in Stock |
|
$61.0484 / $63.0834 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Panel Mount - Spade Lugs RoHS: Compliant |
16 In Stock |
|
$50.2200 / $66.6300 | Buy Now |
DISTI #
DAT72410S
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 3A, max.7kVDC, max.7kVAC Min Qty: 1 | 0 |
|
$43.9500 / $54.0200 | RFQ |
DISTI #
000000000002424593
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$55.6500 / $63.0900 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Panel Mount - Spade Lugs RoHS: Compliant |
16 In Stock |
|
$50.2200 / $66.6300 | Buy Now |
Part Details for DAT72410S
DAT72410S CAD Models
DAT72410S Part Data Attributes:
|
DAT72410S
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT72410S
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.031A (Coil), 24VDC (Coil), 744mW (Coil), 2A (Contact), 7000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 744 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 780 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER AND WIRE |