Part Details for DAT72410F-HR by Cynergy3 Components
Overview of DAT72410F-HR by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DAT72410F-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0883
|
Newark | Reed Relay, Spst-No, 7Kv, 2A, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:D-Hr Series, Relay Mounting:Through Hole, Coil Resistance:780Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT72410F-HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$76.2300 | Buy Now |
DISTI #
725-1379-ND
|
DigiKey | RELAY REED SPST-NO 2A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$64.0208 / $72.5700 | Buy Now |
DISTI #
70545975
|
RS | 10KV 24V SPNO Tungsten - Flying Lead HV contact connection - HRs | Sensata - Cynergy3 DAT72410F-HR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$73.3000 | RFQ |
DISTI #
CYNDAT72410F-HR
|
Heilind Electronics | 10KV 24V SPNO TUNGSTEN FLYING LEAD HV CONTACT - HRS | Americas - 3 in Stock |
|
$70.2258 / $72.5667 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
58 In Stock |
|
$61.5200 / $72.2100 | Buy Now |
DISTI #
76881326
|
Verical | Reed Relay 24VDC 780Ohm 2A SPST-NO(60x15.8)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 56 |
|
$83.6550 / $93.8730 | Buy Now |
DISTI #
CYNDAT72410F-HR
|
Interstate Connecting Components | 10KV 24V SPNO TUNGSTEN FLYING LEAD HV CONTACT - HRS | 1 |
|
$70.2258 / $72.5667 | Buy Now |
DISTI #
000000000006095838
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$64.0200 / $72.5700 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
58 In Stock |
|
$61.5200 / $72.2100 | Buy Now |
Part Details for DAT72410F-HR
DAT72410F-HR CAD Models
DAT72410F-HR Part Data Attributes
|
DAT72410F-HR
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT72410F-HR
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH FLYING LEADS | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 744 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 780 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | TUNGSTEN | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |