There are no models available for this part yet.
Overview of DAT72405TU by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DAT72405TU by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH4643
|
Newark | Spst N/O 5Kv Isolation 24V Coil (Solder Turrets) Ul |Sensata/cynergy3 DAT72405TU RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0800 / $58.8500 | Buy Now | |
DISTI #
2266-DAT72405TU-ND
|
DigiKey | RELAY REED SPST-NO 5KV 24V Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$42.2100 / $45.5800 | Buy Now | |
DISTI #
725-DAT72405TU-ND
|
DigiKey | RELAY REED SPST-NO 5KV 24V Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4155 | Buy Now | |
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - Turret - Wire Wrap - UL Approved RoHS: Compliant |
25 Partner Stock |
|
$40.9800 / $60.6500 | Buy Now | ||
DISTI #
65694210
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$37.3400 / $40.3300 | Buy Now | |
DISTI #
000000000006095835
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$43.8300 / $49.7800 | Buy Now | |
DISTI #
C1S149800030333
|
Chip1Stop | Reed Relays | 25 |
|
$48.5000 / $55.7000 | Buy Now | |
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - Turret - Wire Wrap - UL Approved RoHS: Compliant |
25 Partner Stock |
|
$40.9800 / $60.6500 | Buy Now |