Part Details for DAT71210SU by Cynergy3 Components
Overview of DAT71210SU by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAT71210SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7550
|
Newark | Reed Relay, Spst-No, 7Kv, 2A, Panel, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:Da Series, Relay Mounting:Panel Mount, Coil Resistance:150Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT71210SU Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5200 / $84.0400 | Buy Now |
DISTI #
DAT71210SU-ND
|
DigiKey | RELAY REED SPST-NO 2A 12V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1030 | Buy Now |
DISTI #
70923483
|
RS | Relay, Reed, SPST N/O 10kV Isolation 12V Coil (Spade Terminals) UL | Sensata - Cynergy3 DAT71210SU RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$69.1000 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Panel Mount - Spade Lugs - UL Approved RoHS: Compliant | 0 |
|
$59.7400 / $87.0800 | Buy Now |
DISTI #
000000000006095818
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$64.0200 / $72.5700 | Buy Now |