Part Details for DAT70515 by Sensata Technologies
Results Overview of DAT70515 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT70515 Information
DAT70515 by Sensata Technologies is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT70515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-1029-ND
|
DigiKey | RELAY REED SPST-NO 2A 5V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
5 In Stock |
|
$66.0028 / $74.8200 | Buy Now |
DISTI #
285-DAT70515
|
Mouser Electronics | Reed Relays 15KV 05V SPNO Tungsten - PCB mount RoHS: Compliant | 17 |
|
$69.2300 / $78.4900 | Buy Now |
Part Details for DAT70515
DAT70515 CAD Models
DAT70515 Part Data Attributes
|
DAT70515
Sensata Technologies
Buy Now
|
Compare Parts:
DAT70515
Sensata Technologies
Select a part to compare: |
Samacsys Manufacturer | Sensata |