Part Details for DAT56195 by DAICO Industries Inc
Overview of DAT56195 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DAT56195
DAT56195 CAD Models
DAT56195 Part Data Attributes:
|
DAT56195
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DAT56195
DAICO Industries Inc
Variable Attenuator, 1MHz Min, 1200MHz Max, 1.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 60 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.35 |