Part Details for DAT-15575-PP by Mini-Circuits
Overview of DAT-15575-PP by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAT-15575-PP
DAT-15575-PP CAD Models
DAT-15575-PP Part Data Attributes
|
DAT-15575-PP
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DAT-15575-PP
Mini-Circuits
Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, CMOS, 4 X 4 MM, CASE DG983-1, 20 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 4 X 4 MM, CASE DG983-1, 20 PIN | |
Reach Compliance Code | not_compliant | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 2.1 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 2 |
Alternate Parts for DAT-15575-PP
This table gives cross-reference parts and alternative options found for DAT-15575-PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAT-15575-PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAT-15575-SN | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, CMOS, 4 X 4 MM, CASE DG983-1, 20 PIN | Mini-Circuits | DAT-15575-PP vs DAT-15575-SN |
DAT-3175-PP | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, CMOS, 4 X 4 MM, CASE DG983-1, 20 PIN | Mini-Circuits | DAT-15575-PP vs DAT-3175-PP |
DAT-3175-SP | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, CMOS, 4 X 4 MM, CASE DG983-1, 20 PIN | Mini-Circuits | DAT-15575-PP vs DAT-3175-SP |
DAT-3175-SN | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, CMOS, 4 X 4 MM, CASE DG983-1, 20 PIN | Mini-Circuits | DAT-15575-PP vs DAT-3175-SN |