Part Details for DAT-15575-PN+ by Mini-Circuits
Overview of DAT-15575-PN+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC257AQ8 | Renesas Electronics Corporation | QUAD 2 LINE TO 1 LINE DAT |
Price & Stock for DAT-15575-PN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.1 dB INSERTION LOSS-MAX | 21 |
|
Buy Now |
Part Details for DAT-15575-PN+
DAT-15575-PN+ CAD Models
DAT-15575-PN+ Part Data Attributes
|
DAT-15575-PN+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DAT-15575-PN+
Mini-Circuits
Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, CMOS, 4 X 4 MM, ROHS COMPLIANT, CASE DG983-1, 20 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, CASE DG983-1, 20 PIN | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | +-3 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 2 |