Part Details for DASP-JB15PF by Japan Aviation Electronics Industry Limited
Overview of DASP-JB15PF by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1006DASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101ADASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101ADASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for DASP-JB15PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DASP-JB15PF-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT IDC Min Qty: 480 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$6.1211 | Buy Now |
DISTI #
C1S400200010362
|
Chip1Stop | Conn D-Subminiature PIN 15 POS IDT ST Cable Mount 15 Terminal 1 Port RoHS: Compliant | 100 |
|
$11.8000 / $18.9000 | Buy Now |
Part Details for DASP-JB15PF
DASP-JB15PF CAD Models
DASP-JB15PF Part Data Attributes
|
DASP-JB15PF
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DASP-JB15PF
Japan Aviation Electronics Industry Limited
D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI SHIELDED | |
Body Breadth | 0.496 inch | |
Body Depth | 0.374 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for DASP-JB15PF
This table gives cross-reference parts and alternative options found for DASP-JB15PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DASP-JB15PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC-15PT | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | DASP-JB15PF vs FC-15PT |
636-15PM1 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle | Thomas & Betts | DASP-JB15PF vs 636-15PM1 |
636-15PM | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle | Thomas & Betts | DASP-JB15PF vs 636-15PM |
636-15PM1P001 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle | Thomas & Betts | DASP-JB15PF vs 636-15PM1P001 |
841-17-DAFR-B15P | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Plug, | Amphenol Corporation | DASP-JB15PF vs 841-17-DAFR-B15P |