Part Details for DAS5V3A by Densitron Technologies PLC
Overview of DAS5V3A by Densitron Technologies PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for DAS5V3A
DAS5V3A CAD Models
DAS5V3A Part Data Attributes:
|
DAS5V3A
Densitron Technologies PLC
Buy Now
Datasheet
|
Compare Parts:
DAS5V3A
Densitron Technologies PLC
DC-AC Inverter Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DENSITRON TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Input Voltage-Nom | 5 V | |
Length | 36.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 130 V | |
Output Voltage-Min | 101.8 V | |
Width | 26 mm |