Part Details for DAS546633AA by SGX Sensortech
Overview of DAS546633AA by SGX Sensortech
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAS546633AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6191
|
Newark | Flow Cap, Combustible Gas Sensor Rohs Compliant: Yes |Amphenol Sgx Sensortech DAS546633AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$91.9000 / $117.7500 | Buy Now |
DISTI #
1782-1013-ND
|
DigiKey | FLOW CAP ADAPTER FOR IR600 (AND Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$59.8849 / $97.4100 | Buy Now |
DISTI #
72213932
|
RS | Sensor, Flow Cap adaptor for IR600 (and VQ600) | Amphenol SGX Sensortech DAS546633AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.9300 | RFQ |
DISTI #
SGXDAS546633AA
|
Heilind Electronics | FLOW CAP ADAPTOR FOR IR600 AND ACCESSORIES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Flow Cap adaptor for IR600 and VQ600 Series RoHS: Compliant |
10 Partner Stock |
|
$88.2600 / $124.3300 | Buy Now |
DISTI #
DAS546633AA
|
TME | Accessories: mounting package, VQ600 Min Qty: 2 | 0 |
|
$107.4100 / $113.2600 | RFQ |
|
Master Electronics | Flow Cap adaptor for IR600 and VQ600 Series RoHS: Compliant |
10 Partner Stock |
|
$88.2600 / $124.3300 | Buy Now |