Part Details for DARQ-R-A-S22-S17-22 (8082126) by Festo
Results Overview of DARQ-R-A-S22-S17-22 (8082126) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DARQ-R-A-S22-S17-22 (8082126) Information
DARQ-R-A-S22-S17-22 (8082126) by Festo is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27200QDDARQ1 | Texas Instruments | Automotive 120V Boot, 3A Peak, High Frequency, High-Side/Low-Side Driver 8-SO PowerPAD -40 to 125 | |
LMR14030SQDDARQ1 | Texas Instruments | Automotive 40V, 3.5A SIMPLE SWITCHER®, 2.2MHz Step-Down Regulator with 40uA IQ 8-SO PowerPAD -40 to 125 | |
DRV8872DDARQ1 | Texas Instruments | Automotive 3.6A Brushed DC Motor Driver With Fault Reporting 8-SO PowerPAD -40 to 125 |
Price & Stock for DARQ-R-A-S22-S17-22 (8082126)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71527444
|
RS | Reducing Sleeve, square, rod attachment,22mm lngth, SW22 & SW17 conn | Festo DARQ-R-A-S22-S17-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1100 | RFQ |