Part Details for DAR72405F-HR by Cynergy3 Components
Overview of DAR72405F-HR by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAR72405F-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9533
|
Newark | 5Kv 24V Spno Rhodium - Flying Lead Hv Contact Connections - Hr |Sensata/cynergy3 DAR72405F-HR Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9700 / $56.4200 | Buy Now |
DISTI #
725-DAR72405F-HR-ND
|
DigiKey | RELAY REED 5KV 24V SPST-NO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$47.7200 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
15 Partner Stock |
|
$38.0000 / $50.4200 | Buy Now |
DISTI #
66394961
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$53.4300 / $67.5400 | Buy Now |
DISTI #
000000000006095761
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$42.0300 / $47.7200 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
15 Partner Stock |
|
$38.0000 / $50.4200 | Buy Now |