Part Details for DAR71210 by Cynergy3 Components
Results Overview of DAR71210 by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAR71210 Information
DAR71210 by Cynergy3 Components is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAR71210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4680
|
Newark | Relay, Reed, Spst-No, 1Kv, 3A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Ra... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0700 / $48.2500 | Buy Now |
DISTI #
70043096
|
RS | Relay, Reed Switch, SPNO, Rhodium Contacts, 12VDC, 10kV Isolation, PCB Mount | Sensata - Cynergy3 DA... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$26.3500 | Buy Now |
DISTI #
CYNDAR71210
|
Heilind Electronics | 10KV 12V SPNO RHODIUM PCB MOUNT | Americas - 30 in Stock |
|
$49.4516 / $65.2341 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - P... more RoHS: Compliant |
677 In Stock |
|
$40.1400 / $52.8600 | Buy Now |
|
Quest Components | DRY REED RELAY, SPST, MOMENTARY, 0.08A (COIL), 12VDC (COIL), 960MW (COIL), 3A (CONTACT), 1000VDC (CO... more | 4 |
|
$53.1450 | Buy Now |
DISTI #
DAR71210
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 4A, max.1VDC, max.1kVAC Min Qty: 1 | 0 |
|
$33.0300 / $40.6300 | RFQ |
DISTI #
CYNDAR71210
|
Interstate Connecting Components | 10KV 12V SPNO RHODIUM PCB MOUNT | 6 |
|
$49.4516 / $65.2341 | Buy Now |
DISTI #
000000000000275589
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 1224 |
|
$45.1000 / $51.1300 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - P... more RoHS: Compliant |
677 In Stock |
|
$40.1400 / $52.8600 | Buy Now |
Part Details for DAR71210
DAR71210 CAD Models
DAR71210 Part Data Attributes
|
DAR71210
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAR71210
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.08A (Coil), 12VDC (Coil), 960mW (Coil), 3A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | OPERATE AND RELEASE TIME WITH DIODE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 960 mW | |
Coil Release Voltage(DC) | 1.25 V | |
Coil Resistance | 150 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@1000VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@1000VDC | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |