Part Details for DAR70575FU by Cynergy3 Components
Overview of DAR70575FU by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAR70575FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4595
|
Newark | Spst N/O 7.5Kv Isolation 5V Coil (Flying Lead) Ul |Sensata/cynergy3 DAR70575FU RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4700 / $68.5100 | Buy Now |
DISTI #
2266-DAR70575FU-ND
|
DigiKey | RELAY REED SPST-NO 7.5KV 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$49.1300 / $53.0700 | Buy Now |
DISTI #
725-DAR70575FU-ND
|
DigiKey | RELAY REED SPST-NO 7.5KV 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$57.9600 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB-Coil - Flying Leads-Contacts - UL Approved RoHS: Compliant |
20 Partner Stock |
|
$47.7000 / $70.6000 | Buy Now |
DISTI #
65693276
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$43.4600 / $46.9500 | Buy Now |
DISTI #
DAR70575FU
|
IBS Electronics | SPST n/o 7.5kV Isolation 5V Coil (Flying Lead) UL Min Qty: 17 Package Multiple: 1 | 20 |
|
$51.7530 | Buy Now |
DISTI #
000000000006095734
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$51.0400 / $57.9600 | Buy Now |
DISTI #
C1S149800029142
|
Chip1Stop | Reed Relays | 20 |
|
$51.8000 / $59.5000 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB-Coil - Flying Leads-Contacts - UL Approved RoHS: Compliant |
20 Partner Stock |
|
$47.7000 / $70.6000 | Buy Now |