Part Details for DAPS-1440-090-R-F12 by Festo
Results Overview of DAPS-1440-090-R-F12 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAPS-1440-090-R-F12 Information
DAPS-1440-090-R-F12 by Festo is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F109GE-TB | Renesas Electronics Corporation | RL78/F12 (R5F109GE) Target Board, , / | |
DAPS15S365TLF | Amphenol Communications Solutions | DAPS15S365TLF-DSUB DP SS STB 15 SOC | |
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for DAPS-1440-090-R-F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-DAPS-1440-090-R-F12-ND
|
DigiKey | SEMI-ROTARY DRIVE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,349.0300 | Buy Now |