There are no models available for this part yet.
Overview of DAPS-0240-090-R-F0710 by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAPS15S365TLF | Amphenol Communications Solutions | DAPS15S365TLF-DSUB DP SS STB 15 SOC | |
EVAL-CN0240-SDPZ | Analog Devices | EVAL-CN0240-SDPZ | |
98426-F07-10-135LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for DAPS-0240-090-R-F0710 by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2171-DAPS-0240-090-R-F0710-ND
|
DigiKey | SEMI-ROTARY DRIVE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$793.1300 | Buy Now |