Part Details for DAPS-0090-090-RS3-F0710-MW by Festo
Overview of DAPS-0090-090-RS3-F0710-MW by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RAJ240090A20GFP#HC0 | Renesas Electronics Corporation | 3 to 8 Series Li-ion Battery Fuel Gauge IC |
Price & Stock for DAPS-0090-090-RS3-F0710-MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-DAPS-0090-090-RS3-F0710-MW-ND
|
DigiKey | SEMI-ROTARY DRIVE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,413.2500 | Buy Now |