There are no models available for this part yet.
Overview of DAP222 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAP222 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Rectifier Diode, Common Anode, 80 Volt, SC-70 | 184 |
|
$0.0908 / $0.1452 | Buy Now | ||
NexGen Digital | 78 |
|
RFQ |
CAD Models for DAP222 by ROHM Semiconductor
Part Data Attributes for DAP222 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-75A
|
Package Description
|
ULTRA SMALL, EMD3, SC-75A, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
4 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
80 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for DAP222
This table gives cross-reference parts and alternative options found for DAP222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAP222 | 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | DAP222 vs DAP222 |
DAP222 | Rectifier Diode, 2 Element, 0.1A, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | DAP222 vs DAP222 |
DAP222TR | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | DAP222 vs DAP222TR |
DAP222TL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, 3 PIN | ROHM Semiconductor | DAP222 vs DAP222TL |
Related Parts for DAP222
-
DAP222GRectifier Diodes
-
DDZX9692TS-7Zener Diodes
-
ECQE2223KB3Fixed Capacitors
-
STD30NF06LPower Field-Effect Transistors
-
RR0510P-153-DFixed Resistors
-
IR2159Switching Regulator or Controllers
-
FDN358PSmall Signal Field-Effect Transistors
-
DDTB143TU-7-FSmall Signal Bipolar Transistors
-
DA9053-3PHA1Power Management Circuits