Part Details for DAP202U by onsemi
Overview of DAP202U by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP202U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86103862
|
Verical | Diode Small Signal Switching 80V 0.1A 3-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 8153 Package Multiple: 1 Date Code: 0301 | Americas - 41680 |
|
$0.0460 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, 2 Element, 0.1A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41680 |
|
$0.0368 / $0.0433 | Buy Now |
Part Details for DAP202U
DAP202U CAD Models
DAP202U Part Data Attributes
|
DAP202U
onsemi
Buy Now
Datasheet
|
Compare Parts:
DAP202U
onsemi
Switching Diode, dual, common anode, 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA HIGH SPEED SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DAP202U
This table gives cross-reference parts and alternative options found for DAP202U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP202U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW56WT1G | onsemi | $0.0474 | 200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | DAP202U vs BAW56WT1G |
BAW56WT1 | Motorola Mobility LLC | Check for Price | 2 ELEMENT, SILICON, SIGNAL DIODE | DAP202U vs BAW56WT1 |
DAP202U | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | DAP202U vs DAP202U |
DAP202UT106 | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | DAP202U vs DAP202UT106 |
BAW56WT1 | onsemi | Check for Price | 200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | DAP202U vs BAW56WT1 |
DAP202UT-106 | ROHM Semiconductor | Check for Price | 0.1A, 80V, 2 ELEMENT, SILICON, SIGNAL DIODE, UMT, 3 PIN | DAP202U vs DAP202UT-106 |
DAP202UG | onsemi | Check for Price | Switching Diode, dual, common anode, 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL | DAP202U vs DAP202UG |