-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DAP202-TP-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SOT23 Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0459 | Buy Now |
DISTI #
833-DAP202-TP
|
Mouser Electronics | Small Signal Switching Diodes 200mW PLASTIC-ENCAPSULATE DIODE RoHS: Compliant | 0 |
|
$0.0380 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAP202-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DAP202-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for DAP202-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP202-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAP202U-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | DAP202-TP vs DAP202U-TP-HF |
DAP222-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DAP202-TP vs DAP222-T1-LF |
1SS181-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | DAP202-TP vs 1SS181-TP-HF |
DAP222WMFH | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, EMD3F, 3 PIN | DAP202-TP vs DAP222WMFH |
DAP202UMFH | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, UMD3F, 3 PIN | DAP202-TP vs DAP202UMFH |
DAP202-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | DAP202-TP vs DAP202-TP-HF |
DAP202-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DAP202-TP vs DAP202-T1-LF |
DAP202U-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DAP202-TP vs DAP202U-T1-LF |