Part Details for DAP15P565CTXLF by Amphenol FCi
Overview of DAP15P565CTXLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP15P565CTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458434
|
RS | DAP15P565CTXLF-DSUB DP R/A STB 15 PIN | Amphenol FCI (Amphenol CS) DAP15P565CTXLF Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6900 | RFQ |
DISTI #
BRGDAP15P565CTXLF
|
Heilind Electronics | DAP15P565CTXLF-DSUB DP RA STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAP15P565CTXLF
|
Interstate Connecting Components | DAP15P565CTXLF-DSUB DP RA STB | 0 |
|
Buy Now |
Part Details for DAP15P565CTXLF
DAP15P565CTXLF CAD Models
DAP15P565CTXLF Part Data Attributes
|
DAP15P565CTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAP15P565CTXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAP15P565CTXLF
This table gives cross-reference parts and alternative options found for DAP15P565CTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP15P565CTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAS15P065CTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15P565CTXLF vs DAS15P065CTXLF |
DAPN15P332NTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15P565CTXLF vs DAPN15P332NTXLF |
94114-014415 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAP15P565CTXLF vs 94114-014415 |
DAP15P332CTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15P565CTXLF vs DAP15P332CTXLF |
DAML15P664NXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DAP15P565CTXLF vs DAML15P664NXLF |
DAP15P352TX | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAP15P565CTXLF vs DAP15P352TX |
DAP15P032MXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15P565CTXLF vs DAP15P032MXLF |
PDI-15SS-E-H | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Power Dynamics Inc | DAP15P565CTXLF vs PDI-15SS-E-H |
DAPN15P032HXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15P565CTXLF vs DAPN15P032HXLF |
DAO15P964GTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15P565CTXLF vs DAO15P964GTXLF |