Part Details for DAO3W3S700G30LF by Amphenol FCi
Overview of DAO3W3S700G30LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAO3W3S700G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458406
|
RS | DSUB POWER STB 3W3 S | Amphenol FCI (Amphenol CS) DAO3W3S700G30LF Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2100 | RFQ |
Part Details for DAO3W3S700G30LF
DAO3W3S700G30LF CAD Models
DAO3W3S700G30LF Part Data Attributes
|
DAO3W3S700G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAO3W3S700G30LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAO3W3S700G30LF
This table gives cross-reference parts and alternative options found for DAO3W3S700G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAO3W3S700G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAML3W3SM | D Subminiature Connector, 3 Contact(s), Female | Amphenol FCi | DAO3W3S700G30LF vs DAML3W3SM |
DAMMN3X3SN-A101 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO3W3S700G30LF vs DAMMN3X3SN-A101 |
DAME3W3SNMBFFR163 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO3W3S700G30LF vs DAME3W3SNMBFFR163 |
L77TWA3W3SMCSV3FRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAO3W3S700G30LF vs L77TWA3W3SMCSV3FRM6 |
L77TWA3W3SMP3SV3FRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAO3W3S700G30LF vs L77TWA3W3SMP3SV3FRM6 |
L177TWA3W3SHP2SV4RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAO3W3S700G30LF vs L177TWA3W3SHP2SV4RRM6 |
DAM3W3SNMBGFR163 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO3W3S700G30LF vs DAM3W3SNMBGFR163 |
DAMF3W3SM | D Subminiature Connector, 3 Contact(s), Female | Amphenol FCi | DAO3W3S700G30LF vs DAMF3W3SM |
DAMC3XK3SJK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO3W3S700G30LF vs DAMC3XK3SJK126TM |
DAM-3CK3S-1A9N-A191-A197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAO3W3S700G30LF vs DAM-3CK3S-1A9N-A191-A197 |