Part Details for DAO3W3S543M40LF by Amphenol Communications Solutions
Overview of DAO3W3S543M40LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAO3W3S543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. |
Part Details for DAO3W3S543M40LF
DAO3W3S543M40LF CAD Models
DAO3W3S543M40LF Part Data Attributes
|
DAO3W3S543M40LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DAO3W3S543M40LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 3W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAO3W3S543M40LF
This table gives cross-reference parts and alternative options found for DAO3W3S543M40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAO3W3S543M40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-3PK3S-1ADN-A190-A197-146 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAO3W3S543M40LF vs DAM-3PK3S-1ADN-A190-A197-146 |
DAM-3H3S-OL4-A197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAO3W3S543M40LF vs DAM-3H3S-OL4-A197 |
DAM3W3SNMBF179AFR163 | D Subminiature Connector, 3 Contact(s), Female, Wire Wrap Terminal, Receptacle, | ITT Interconnect Solutions | DAO3W3S543M40LF vs DAM3W3SNMBF179AFR163 |
DAM-3PK3S-1A9N-A191-A197-146 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAO3W3S543M40LF vs DAM-3PK3S-1A9N-A191-A197-146 |
L177TWA3W3SHCSV3RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAO3W3S543M40LF vs L177TWA3W3SHCSV3RRM6 |
DAMS3PK3SVK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO3W3S543M40LF vs DAMS3PK3SVK126TM |
DAMG3XK3SVA197TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO3W3S543M40LF vs DAMG3XK3SVA197TM |
DAMG3XK3SJK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO3W3S543M40LF vs DAMG3XK3SJK126TM |
DAM-3PK3S-1A9N-A197-146 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAO3W3S543M40LF vs DAM-3PK3S-1A9N-A197-146 |
DAMU3XK3SYK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO3W3S543M40LF vs DAMU3XK3SYK126TM |