Part Details for DAO3W3P543G40LF by Amphenol Commercial
Overview of DAO3W3P543G40LF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAO3W3P543G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DAO3W3P543G40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLDAO3W3P543G40LF
|
Heilind Electronics | DAO3W3P543G40LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLDAO3W3P543G40LF
|
Interstate Connecting Components | DAO3W3P543G40LF-DSUB POWER STB | 0 |
|
Buy Now |