Part Details for DAO3V3P543A40LF by Amphenol FCi
Overview of DAO3V3P543A40LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAO3V3P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. |
Price & Stock for DAO3V3P543A40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458389
|
RS | DAO3V3P543A40LF-DSUB POWER | Amphenol FCI (Amphenol CS) DAO3V3P543A40LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1600 | RFQ |
DISTI #
BRGDAO3V3P543A40LF
|
Heilind Electronics | DAO3V3P543A40LF-DSUB POWER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAO3V3P543A40LF
|
Interstate Connecting Components | DAO3V3P543A40LF-DSUB POWER | 0 |
|
Buy Now |
Part Details for DAO3V3P543A40LF
DAO3V3P543A40LF CAD Models
DAO3V3P543A40LF Part Data Attributes
|
DAO3V3P543A40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAO3V3P543A40LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, #4-40, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.3 A | |
Reference Standard | UL | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAO3V3P543A40LF
This table gives cross-reference parts and alternative options found for DAO3V3P543A40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAO3V3P543A40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAO3V3P500A40LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, #4-40, ROHS COMPLIANT | Amphenol FCi | DAO3V3P543A40LF vs DAO3V3P500A40LF |
DAO3V3P543A40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. | Amphenol Communications Solutions | DAO3V3P543A40LF vs DAO3V3P543A40LF |
DAO3V3P500A40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. | Amphenol Communications Solutions | DAO3V3P543A40LF vs DAO3V3P500A40LF |