Part Details for DAO3V3P500G40LF by Amphenol Corporation
Overview of DAO3V3P500G40LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAO3V3P500G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DAO3V3P500G40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAO3V3P500G40LF
|
Avnet Americas | Conn D-Subminiature PIN 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port - Trays (Alt: DAO3V3P500G40LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$5.4600 | Buy Now |
DISTI #
649-DAO3V3P500G40LF
|
Mouser Electronics | D-Sub Mixed Contact Connectors DAO3V3P500G40LF-DSUB POWER STB 3V3 PIN RoHS: Compliant | 146 |
|
$7.1000 / $10.5900 | Buy Now |
DISTI #
DAO3V3P500G40LF
|
Avnet Abacus | (Alt: DAO3V3P500G40LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |