There are no models available for this part yet.
Overview of DAN401 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for DAN401 by SEMIKRON
Part Data Attributes for DAN401 by SEMIKRON
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Package Description
|
R-PSIP-P5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Configuration
|
COMMON CATHODE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PSIP-P5
|
Number of Elements
|
4
|
Number of Terminals
|
5
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
80 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Alternate Parts for DAN401
This table gives cross-reference parts and alternative options found for DAN401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN401 | Rectifier Diode, 4 Element, 0.025A, 75V V(RRM), Silicon, SIP-5 | International Semiconductor Inc | DAN401 vs DAN401 |
DAN401 | Rectifier Diode, 4 Element, 0.025A, 80V V(RRM), Silicon | ROHM Semiconductor | DAN401 vs DAN401 |
Related Parts for DAN401
-
DAN803Rectifier Diodes
-
MMBZ5231B-7-FZener Diodes
-
CC0603KRX5R8BB475Fixed Capacitors
-
BZA962AVLTransient Suppressors
-
CPH6354-TL-HPower Field-Effect Transistors
-
STM32F103ZET6Microcontrollers
-
AZ101KEFixed Resistors
-
TPS56520PWPRSwitching Regulator or Controllers
-
FDC6312PSmall Signal Field-Effect Transistors