Part Details for DAN222WMFHTL by ROHM Semiconductor
Overview of DAN222WMFHTL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAN222WMFHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8012
|
Newark | Switching Diode, 80V, Sot-416, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Rohm DAN222WMFHTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1890 / $0.2810 | Buy Now |
DISTI #
DAN222WMFHTLCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA EMD3F Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
DAN222WMFHTL
|
Avnet Americas | Hyper-Fast Recovery Rectifier 100mA 3-Pin SC-89 Emboss T/R - Tape and Reel (Alt: DAN222WMFHTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-DAN222WMFHTL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80VVrm 80V Vr 0.1A Io 100mA RoHS: Compliant | 464 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0278 | Buy Now |
DISTI #
DAN222WMFHTL
|
Avnet Americas | Hyper-Fast Recovery Rectifier 100mA 3-Pin SC-89 Emboss T/R - Tape and Reel (Alt: DAN222WMFHTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
DAN222WMFHTL
|
TME | Diode: switching, SMD, 80V, 0.1A, 4ns, SC89, Ufmax: 1.2V, Ifsm: 4A Min Qty: 20 | 0 |
|
$0.0334 / $0.0501 | RFQ |
DISTI #
DAN222WMFHTL
|
Avnet Silica | Hyper-Fast Recovery Rectifier 100mA 3-Pin SC-89 Emboss T/R (Alt: DAN222WMFHTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DAN222WMFHTL
DAN222WMFHTL CAD Models
DAN222WMFHTL Part Data Attributes:
|
DAN222WMFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN222WMFHTL
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DAN222WMFHTL
This table gives cross-reference parts and alternative options found for DAN222WMFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN222WMFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN222 | Rectifier Diode, 2 Element, 0.1A, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DAN222WMFHTL vs DAN222 |
DAN222 | 80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | DAN222WMFHTL vs DAN222 |
DAN222WMFH | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, EMD3, SC-75A, 3 PIN | ROHM Semiconductor | DAN222WMFHTL vs DAN222WMFH |
DAN222 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, SC-75, 3 PIN | ROHM Semiconductor | DAN222WMFHTL vs DAN222 |
DAN222 | Rectifier Diode, 2 Element, 0.1A, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | DAN222WMFHTL vs DAN222 |
DAN222TR | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | DAN222WMFHTL vs DAN222TR |
DAN222G | 80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | DAN222WMFHTL vs DAN222G |
DAN222WM | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, SC-75A, 3 PIN | ROHM Semiconductor | DAN222WMFHTL vs DAN222WM |
DAN222 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | DAN222WMFHTL vs DAN222 |